Part Details for NCP1200AD100R2 by Rochester Electronics LLC
Overview of NCP1200AD100R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP1200AD100R2
NCP1200AD100R2 CAD Models
NCP1200AD100R2 Part Data Attributes:
|
NCP1200AD100R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NCP1200AD100R2
Rochester Electronics LLC
0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 114 kHz | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCP1200AD100R2
This table gives cross-reference parts and alternative options found for NCP1200AD100R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1200AD100R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1200D100R2G | PWM Controller, Fixed Frequency, Flyback, Current Mode, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP1200AD100R2 vs NCP1200D100R2G |
NCP1200AD100R2G | 0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | onsemi | NCP1200AD100R2 vs NCP1200AD100R2G |
NCP1200D100R2 | 0.25A SWITCHING CONTROLLER, 116kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1200AD100R2 vs NCP1200D100R2 |
NCP1200AD100R2 | 0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | NCP1200AD100R2 vs NCP1200AD100R2 |
NCP1200D100R2 | 0.25A SWITCHING CONTROLLER, 116kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCP1200AD100R2 vs NCP1200D100R2 |
NCP1200AD100R2G | 0.25A SWITCHING CONTROLLER, 114kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | NCP1200AD100R2 vs NCP1200AD100R2G |