Part Details for NCB0603GK301TR030QYF by NIC Components Corp
Overview of NCB0603GK301TR030QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for NCB0603GK301TR030QYF
NCB0603GK301TR030QYF CAD Models
NCB0603GK301TR030QYF Part Data Attributes
|
NCB0603GK301TR030QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0603GK301TR030QYF
NIC Components Corp
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TS 16949 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for NCB0603GK301TR030QYF
This table gives cross-reference parts and alternative options found for NCB0603GK301TR030QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0603GK301TR030QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-1L1608-9R0JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB0603GK301TR030QYF vs SHB-1L1608-9R0JL |
GMLB-160808-0080A-N8 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN | MagLayers Scientific-Technics Co Ltd | NCB0603GK301TR030QYF vs GMLB-160808-0080A-N8 |
GMLB-160808-0300Y-BK | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | NCB0603GK301TR030QYF vs GMLB-160808-0300Y-BK |
SHB-1L1608-110JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB0603GK301TR030QYF vs SHB-1L1608-110JL |
CTCB0603F-301S | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | NCB0603GK301TR030QYF vs CTCB0603F-301S |
CTCB0603F-800H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | NCB0603GK301TR030QYF vs CTCB0603F-800H |
BBBK00160808301Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | NCB0603GK301TR030QYF vs BBBK00160808301Y00 |
CTCB0603F-121H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | NCB0603GK301TR030QYF vs CTCB0603F-121H |
BBNQ00160808121Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | NCB0603GK301TR030QYF vs BBNQ00160808121Y00 |
MCB1608S471FBP | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | INPAQ Technology Co Ltd | NCB0603GK301TR030QYF vs MCB1608S471FBP |