Part Details for NC7WZ08K8X by Fairchild Semiconductor Corporation
Overview of NC7WZ08K8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WZ08K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6005 |
|
RFQ | ||
|
Bristol Electronics | 1044 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 37 |
|
$0.3750 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input AND, CMOS, 8 Pin, Plastic, TSSOP | 29 |
|
$0.2500 / $0.5000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input AND, CMOS, 8 Pin, Plastic, TSSOP | 2160 |
|
$1.2000 / $3.2000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input AND, CMOS, 8 Pin, Plastic, TSSOP | 835 |
|
$1.2000 / $3.2000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input AND, CMOS, 8 Pin, Plastic, TSSOP | 476 |
|
$1.3200 / $3.2000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 2-Input AND, CMOS, 8 Pin, Plastic, TSSOP | 72 |
|
$1.7600 / $3.2000 | Buy Now |
|
Win Source Electronics | IC GATE AND 2CH 2-INP US8 | 229000 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for NC7WZ08K8X
NC7WZ08K8X CAD Models
NC7WZ08K8X Part Data Attributes
|
NC7WZ08K8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ08K8X
Fairchild Semiconductor Corporation
AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | VSOP | |
Package Description | 3.10 MM, MO-187CA, US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NC7WZ08K8X
This table gives cross-reference parts and alternative options found for NC7WZ08K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ08K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G08DC | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | NC7WZ08K8X vs 74LVC2G08DC |
74LVC2G08DC-Q100H | 74LVC2G08-Q100 - Dual 2-input AND gate@en-us SSOP 8-Pin | Nexperia | NC7WZ08K8X vs 74LVC2G08DC-Q100H |
SN74LVC2G08DCURE4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ08K8X vs SN74LVC2G08DCURE4 |
SN74LVC2G08IDCURQ1 | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, VSSOP-8 | Texas Instruments | NC7WZ08K8X vs SN74LVC2G08IDCURQ1 |
NC7WZ08K8X | TinyLogic UHS Dual 2-Input AND Gate, 3000-REEL | onsemi | NC7WZ08K8X vs NC7WZ08K8X |
V62/07631-01XE | Enhanced product, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-VSSOP -55 to 125 | Texas Instruments | NC7WZ08K8X vs V62/07631-01XE |
NL27WZ08US | 27WZ SERIES, DUAL 2-INPUT AND GATE, PDSO8, US-8 | onsemi | NC7WZ08K8X vs NL27WZ08US |
PI74STX2G08DEX | AND Gate, STX Series, 2-Func, 2-Input, CMOS, PDSO8, GREEN, MO-187CA, US-8 | Pericom Semiconductor Corporation | NC7WZ08K8X vs PI74STX2G08DEX |
935301554125 | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | NC7WZ08K8X vs 935301554125 |
SN74LVC2G08MDCUREP | Enhanced product, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-VSSOP -55 to 125 | Texas Instruments | NC7WZ08K8X vs SN74LVC2G08MDCUREP |