-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R8936
|
Newark | Schmitt-Trigger Buffer, Dual, Sot-23-6, Logic Family/Base Number:74Lvc2G17, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G17DBVT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 / $0.5730 | Buy Now |
DISTI #
29AH7627
|
Newark | Logic, Is Buff Dl Schmit Trig, 6Sot23, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvc2G17, Logic Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G17DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6900 / $1.9900 | Buy Now |
DISTI #
296-26621-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1359 In Stock |
|
$0.4887 / $1.2600 | Buy Now |
DISTI #
595-SN74LVC2G17DBVT
|
Mouser Electronics | Buffers & Line Drivers Dual Schmitt Trigger Buffer RoHS: Compliant | 58892 |
|
$0.4870 / $1.2600 | Buy Now |
DISTI #
V72:2272_07353140
|
Arrow Electronics | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 36 |
|
$0.4847 / $1.2346 | Buy Now |
DISTI #
65551733
|
Verical | Schmitt Trigger Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2237 | Americas - 36 |
|
$0.4847 / $0.7391 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | BUFFER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, PDSO6 | 16 |
|
$1.0360 / $1.2950 | Buy Now |
DISTI #
SN74LVC2G17DBVT
|
TME | IC: digital, buffer,non-inverting, Ch: 2, CMOS, SMD, SOT23-6, 74LVC Min Qty: 1 | 888 |
|
$0.7500 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IC: digital, buffer,Schmitt trigger, Channels: 2, IN: 1, CMOS, SMD | 240363 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G17DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G17DBVT
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G17DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G17DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G17DBVTE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74LVC2G17DBVT vs SN74LVC2G17DBVTE4 |
SN74LVC2G17DBVTG4 | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G17DBVT vs SN74LVC2G17DBVTG4 |
SN74LVC2G17DBVRG4 | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | Texas Instruments | SN74LVC2G17DBVT vs SN74LVC2G17DBVRG4 |
SN74LVC2G17DBVR | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G17DBVT vs SN74LVC2G17DBVR |