There are no models available for this part yet.
Overview of NAZJ470M16V6.3X6.1NBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NAZJ470M16V6.3X6.1NBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_23256626
|
Arrow Electronics | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 6.1mm) SMD 0.26 Ohm 300mA 2000h 105°C T/R RoHS: Compliant Min Qty: 587 Package Multiple: 1 Date Code: 1549 | Americas - 1125 |
|
$0.1705 | Buy Now | |
DISTI #
32634501
|
Verical | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 6.1mm) SMD 0.26 Ohm 300mA 2000h 105°C T/R RoHS: Compliant Min Qty: 587 Package Multiple: 1 Date Code: 1549 | Americas - 1125 |
|
$0.1705 | Buy Now | |
DISTI #
C1S527800419066
|
Chip1Stop | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 6.1mm) SMD 0.26 Ohm 300mA 2000h 105C T/R RoHS: Compliant | 1125 |
|
$0.1820 | Buy Now |
CAD Models for NAZJ470M16V6.3X6.1NBF by NIC Components Corp
Part Data Attributes for NAZJ470M16V6.3X6.1NBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
260 mΩ
|
Height
|
6.1 mm
|
Leakage Current
|
0.00752 mA
|
Length
|
7 mm
|
Manufacturer Series
|
NAZJ
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
195 mA
|
Series
|
NAZJ
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for NAZJ470M16V6.3X6.1NBF
This table gives cross-reference parts and alternative options found for NAZJ470M16V6.3X6.1NBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZJ470M16V6.3X6.1NBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16JGV47M6.3X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Rubycon Corporation | NAZJ470M16V6.3X6.1NBF vs 16JGV47M6.3X6.1 |
NAZK470M16V6.3X6.1NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ470M16V6.3X6.1NBF vs NAZK470M16V6.3X6.1NLSF |
NACK470M16V6.3X6.1TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3126, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ470M16V6.3X6.1NBF vs NACK470M16V6.3X6.1TR13F |
NAZJ470M16V6.3X6.1NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NAZJ470M16V6.3X6.1NBF vs NAZJ470M16V6.3X6.1NLBYF |
NAZK470M16V6.3X6.1NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ470M16V6.3X6.1NBF vs NAZK470M16V6.3X6.1NSF |
16JZV47M6.3X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | Rubycon Corporation | NAZJ470M16V6.3X6.1NBF vs 16JZV47M6.3X6.1 |
NAZK470M16V6.3X6.1NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZJ470M16V6.3X6.1NBF vs NAZK470M16V6.3X6.1NLBF |