Part Details for 16JGV47M6.3X6.1 by Rubycon Corporation
Overview of 16JGV47M6.3X6.1 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for 16JGV47M6.3X6.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-16JGV47M6.3X6.1CT-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1371 / $0.4800 | Buy Now |
DISTI #
232-16JGV47M6.3X6.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 47uF - 20% - 16VDC - 6.3mm dia x 6.1mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.0970 / $0.1130 | Buy Now |
Part Details for 16JGV47M6.3X6.1
16JGV47M6.3X6.1 CAD Models
16JGV47M6.3X6.1 Part Data Attributes
|
16JGV47M6.3X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16JGV47M6.3X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00752 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 70 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 16JGV47M6.3X6.1
This table gives cross-reference parts and alternative options found for 16JGV47M6.3X6.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16JGV47M6.3X6.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZK470M16V6.3X6.1NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | 16JGV47M6.3X6.1 vs NAZK470M16V6.3X6.1NLSF |
NACK470M16V6.3X6.1TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3126, CHIP, ROHS COMPLIANT | NIC Components Corp | 16JGV47M6.3X6.1 vs NACK470M16V6.3X6.1TR13F |
NAZJ470M16V6.3X6.1NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 16JGV47M6.3X6.1 vs NAZJ470M16V6.3X6.1NLBYF |
NAZK470M16V6.3X6.1NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | 16JGV47M6.3X6.1 vs NAZK470M16V6.3X6.1NSF |
NAZJ470M16V6.3X6.1NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | 16JGV47M6.3X6.1 vs NAZJ470M16V6.3X6.1NBF |
16JZV47M6.3X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | Rubycon Corporation | 16JGV47M6.3X6.1 vs 16JZV47M6.3X6.1 |
NAZK470M16V6.3X6.1NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | 16JGV47M6.3X6.1 vs NAZK470M16V6.3X6.1NLBF |