Part Details for NAZK470M16V6.3X6.1NSF by NIC Components Corp
Overview of NAZK470M16V6.3X6.1NSF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT3097-AZ | Analog Devices | Dual 20V 500mA/-500mA LDO 3x6 | |
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NAZK470M16V6.3X6.1NSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 800 Lead time: 16 Weeks | 0 |
|
$0.0974 | Buy Now |
Part Details for NAZK470M16V6.3X6.1NSF
NAZK470M16V6.3X6.1NSF CAD Models
NAZK470M16V6.3X6.1NSF Part Data Attributes
|
NAZK470M16V6.3X6.1NSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZK470M16V6.3X6.1NSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00752 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 125 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NAZK470M16V6.3X6.1NSF
This table gives cross-reference parts and alternative options found for NAZK470M16V6.3X6.1NSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZK470M16V6.3X6.1NSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16JGV47M6.3X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Rubycon Corporation | NAZK470M16V6.3X6.1NSF vs 16JGV47M6.3X6.1 |
NAZK470M16V6.3X6.1NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK470M16V6.3X6.1NSF vs NAZK470M16V6.3X6.1NLSF |
NACK470M16V6.3X6.1TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3126, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK470M16V6.3X6.1NSF vs NACK470M16V6.3X6.1TR13F |
NAZJ470M16V6.3X6.1NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NAZK470M16V6.3X6.1NSF vs NAZJ470M16V6.3X6.1NLBYF |
NAZJ470M16V6.3X6.1NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK470M16V6.3X6.1NSF vs NAZJ470M16V6.3X6.1NBF |
16JZV47M6.3X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | Rubycon Corporation | NAZK470M16V6.3X6.1NSF vs 16JZV47M6.3X6.1 |
NAZK470M16V6.3X6.1NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK470M16V6.3X6.1NSF vs NAZK470M16V6.3X6.1NLBF |