Memory
NAND128W4A0AV6E
Description: Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48

Overview of NAND128W4A0AV6E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for NAND128W4A0AV6E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND128W4A0AV6E by Numonyx Memory Solutions

NAND128W4A0AV6E
Numonyx Memory Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
VSSOP,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G48
Length
15.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
0.65 mm
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. NAND128W4A0AV6E
    Numonyx Memory Solutions
    Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48
    VS

Alternate Parts for NAND128W4A0AV6E

This table gives cross-reference parts and alternative options found for NAND128W4A0AV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W4A0AV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND128R4A0AV6E Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128R4A0AV6E
NAND128R4A0BV1T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128R4A0BV1T
HY27US16281A-SIS Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc NAND128W4A0AV6E vs HY27US16281A-SIS
NAND128R4A2CV1F Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128R4A2CV1F
HY27US16281A-SPIB Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc NAND128W4A0AV6E vs HY27US16281A-SPIB
NAND128R4A0AV1 Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128R4A0AV1
NAND128W4A0AV6F Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128W4A0AV6F
NAND128W4A2AV6E Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128W4A2AV6E
HY27US16281A-SPCS Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc NAND128W4A0AV6E vs HY27US16281A-SPCS
NAND128R4A0AV6F Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128R4A0AV6F
Part Number Description Manufacturer Compare
HY27US16281A-TPEB Flash, 8MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc NAND128W4A0AV6E vs HY27US16281A-TPEB
NAND128R4A2AN6T Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128R4A2AN6T
NAND128R4A2CV6 Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128R4A2CV6
NAND128R4A0BV1T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128R4A0BV1T
HY27US16281A-SIS Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 SK Hynix Inc NAND128W4A0AV6E vs HY27US16281A-SIS
HY27US16281A-SPIP Flash, 8MX16, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 SK Hynix Inc NAND128W4A0AV6E vs HY27US16281A-SPIP
NAND128W4A2BV6T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128W4A2BV6T
HY27US16281A-TPCB Flash, 8MX16, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, TSOP1-48 SK Hynix Inc NAND128W4A0AV6E vs HY27US16281A-TPCB
NAND128W4A2AV6T Flash, 8MX16, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128W4A2AV6T
NAND128W4A0AN6 Flash, 8MX16, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions NAND128W4A0AV6E vs NAND128W4A0AN6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND128W4A0AV6E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND128W4A0AV6E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND128W4A0AV6E would you like to use for your alert(s)?
  • Please alert me when NAND128W4A0AV6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND128W4A0AV6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND128W4A0AV6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND128W4A0AV6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND128W4A0AV6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND128W4A0AV6E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: