Part Details for NAND128R4A3AN1 by STMicroelectronics
Overview of NAND128R4A3AN1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND128R4A3AN1
NAND128R4A3AN1 CAD Models
NAND128R4A3AN1 Part Data Attributes
|
NAND128R4A3AN1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND128R4A3AN1
STMicroelectronics
8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 10000 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 12 mm |
Alternate Parts for NAND128R4A3AN1
This table gives cross-reference parts and alternative options found for NAND128R4A3AN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128R4A3AN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND1282R4A0AV6 | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | STMicroelectronics | NAND128R4A3AN1 vs NAND1282R4A0AV6 |
NAND128R4A1AN1E | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A3AN1 vs NAND128R4A1AN1E |
NAND1282R4A2AN6E | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A3AN1 vs NAND1282R4A2AN6E |
NAND1282R4A1AN6F | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A3AN1 vs NAND1282R4A1AN6F |
NAND1282R4A1AN6 | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A3AN1 vs NAND1282R4A1AN6 |
NAND1282R4A3AV6F | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | STMicroelectronics | NAND128R4A3AN1 vs NAND1282R4A3AV6F |
NAND1282R4A1AV6F | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | STMicroelectronics | NAND128R4A3AN1 vs NAND1282R4A1AV6F |
NAND128R4A1AN1F | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A3AN1 vs NAND128R4A1AN1F |
NAND1282R4A1AN1F | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A3AN1 vs NAND1282R4A1AN1F |
NAND128R4A1AN6T | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128R4A3AN1 vs NAND128R4A1AN6T |