Part Details for NAND128W4A1AV6 by STMicroelectronics
Overview of NAND128W4A1AV6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NAND128W4A1AV6
NAND128W4A1AV6 CAD Models
NAND128W4A1AV6 Part Data Attributes
|
NAND128W4A1AV6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND128W4A1AV6
STMicroelectronics
8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP48,.71,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 10000 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP48,.71,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 0.65 mm | |
Sector Size | 8K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 12 mm |
Alternate Parts for NAND128W4A1AV6
This table gives cross-reference parts and alternative options found for NAND128W4A1AV6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W4A1AV6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128W4A1AV6T | 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | STMicroelectronics | NAND128W4A1AV6 vs NAND128W4A1AV6T |
NAND128W4A3AV1 | 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | STMicroelectronics | NAND128W4A1AV6 vs NAND128W4A3AV1 |
NAND128W4A1AV1 | 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | STMicroelectronics | NAND128W4A1AV6 vs NAND128W4A1AV1 |
NAND128W4A3AV6T | 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | STMicroelectronics | NAND128W4A1AV6 vs NAND128W4A3AV6T |
NAND128W4A1AN6F | 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND128W4A1AV6 vs NAND128W4A1AN6F |
NAND128W4A1AN1 | 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND128W4A1AV6 vs NAND128W4A1AN1 |
NAND128W4A3AV1F | 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | STMicroelectronics | NAND128W4A1AV6 vs NAND128W4A3AV1F |
NAND128W4A3AV1E | 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | STMicroelectronics | NAND128W4A1AV6 vs NAND128W4A3AV1E |
NAND128W4A3AN6E | 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND128W4A1AV6 vs NAND128W4A3AN6E |
NAND128W4A1AV1E | 8MX16 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | STMicroelectronics | NAND128W4A1AV6 vs NAND128W4A1AV1E |