Part Details for NAND1282R4A2AN6E by STMicroelectronics
Overview of NAND1282R4A2AN6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND1282R4A2AN6E
NAND1282R4A2AN6E CAD Models
NAND1282R4A2AN6E Part Data Attributes
|
NAND1282R4A2AN6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND1282R4A2AN6E
STMicroelectronics
8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 10000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for NAND1282R4A2AN6E
This table gives cross-reference parts and alternative options found for NAND1282R4A2AN6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND1282R4A2AN6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND1282R4A0AV6 | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 | STMicroelectronics | NAND1282R4A2AN6E vs NAND1282R4A0AV6 |
NAND128R4A1AN1E | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND1282R4A2AN6E vs NAND128R4A1AN1E |
NAND1282R4A1AN6F | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND1282R4A2AN6E vs NAND1282R4A1AN6F |
NAND1282R4A1AN6 | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND1282R4A2AN6E vs NAND1282R4A1AN6 |
NAND1282R4A3AV6F | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | STMicroelectronics | NAND1282R4A2AN6E vs NAND1282R4A3AV6F |
NAND1282R4A1AV6F | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | STMicroelectronics | NAND1282R4A2AN6E vs NAND1282R4A1AV6F |
NAND128R4A1AN1F | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND1282R4A2AN6E vs NAND128R4A1AN1F |
NAND128R4A3AN1 | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND1282R4A2AN6E vs NAND128R4A3AN1 |
NAND1282R4A1AN1F | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | NAND1282R4A2AN6E vs NAND1282R4A1AN1F |
NAND128R4A1AN6T | 8MX16 FLASH 1.8V PROM, 10000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | NAND1282R4A2AN6E vs NAND128R4A1AN6T |