Memory
NAND128R3A2AV6E
Description: 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48

Overview of NAND128R3A2AV6E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NAND128R3A2AV6E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND128R3A2AV6E by STMicroelectronics

NAND128R3A2AV6E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
VSSOP, TSSOP48,.71,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
35 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Length
15.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1K
Number of Terminals
48
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP48,.71,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Page Size
512 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
0.65 mm
Sector Size
16K
Standby Current-Max
0.00005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
SLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. NAND128R3A2AV6E
    STMicroelectronics
    16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48
    VS

Alternate Parts for NAND128R3A2AV6E

This table gives cross-reference parts and alternative options found for NAND128R3A2AV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128R3A2AV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND128R3A2AV1E 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A2AV1E
NAND128R3A0AV6T 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A0AV6T
NAND128R3A0AV1F Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128R3A2AV6E vs NAND128R3A0AV1F
NAND128R3A2BV6F Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128R3A2AV6E vs NAND128R3A2BV6F
NAND128R3A2BV1T 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A2BV1T
NAND128R3A2CV6E 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A2CV6E
NAND128R3A2AV6 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A2AV6
NAND128R3A0CV6 Flash, 16MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 Numonyx Memory Solutions NAND128R3A2AV6E vs NAND128R3A0CV6
NAND128R3A0BV1 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A0BV1
NAND128R3A2CV1 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A2CV1
Part Number Description Manufacturer Compare
NAND128R3A3DN1E 16MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A3DN1E
NAND128R3A2CV6F 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A2CV6F
NAND128R3A2CN1T 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A2CN1T
NAND128W3A2AV1F 16MX8 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128W3A2AV1F
NAND128W3A2DN6F 16MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128W3A2DN6F
NAND128W3A1BN6E 16MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128W3A1BN6E
NAND128W3A3AV1T 16MX8 FLASH 3V PROM, 10000ns, PDSO48, 12 X 17 MM, PLASTIC, WSOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128W3A3AV1T
NAND128W3A3BN6 16MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128W3A3BN6
NAND128R3A0AN1T 16MX8 FLASH 1.8V PROM, 35ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128R3A0AN1T
NAND128W3A3DN1F 16MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics NAND128R3A2AV6E vs NAND128W3A3DN1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND128R3A2AV6E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND128R3A2AV6E by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND128R3A2AV6E would you like to use for your alert(s)?
  • Please alert me when NAND128R3A2AV6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND128R3A2AV6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND128R3A2AV6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND128R3A2AV6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND128R3A2AV6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND128R3A2AV6E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: