Part Details for NAND128R3A3DN1E by STMicroelectronics
Overview of NAND128R3A3DN1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND128R3A3DN1E
NAND128R3A3DN1E CAD Models
NAND128R3A3DN1E Part Data Attributes
|
NAND128R3A3DN1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND128R3A3DN1E
STMicroelectronics
16MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for NAND128R3A3DN1E
This table gives cross-reference parts and alternative options found for NAND128R3A3DN1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128R3A3DN1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128R3A3CN6E | 16MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128R3A3DN1E vs NAND128R3A3CN6E |
NAND128R3A3CN1F | 16MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128R3A3DN1E vs NAND128R3A3CN1F |
NAND128R3A3BN6T | Flash, 16MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128R3A3DN1E vs NAND128R3A3BN6T |
NAND128R3A1CN1F | Flash, 16MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128R3A3DN1E vs NAND128R3A1CN1F |
NAND128R3A3DN1 | Flash, 16MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128R3A3DN1E vs NAND128R3A3DN1 |
NAND128R3A2DN1T | Flash, 16MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128R3A3DN1E vs NAND128R3A2DN1T |
NAND128R3A3CN6F | Flash, 16MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128R3A3DN1E vs NAND128R3A3CN6F |
NAND128R3A0DN1 | 16MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128R3A3DN1E vs NAND128R3A0DN1 |
NAND128R3A2DN1F | Flash, 16MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128R3A3DN1E vs NAND128R3A2DN1F |
NAND128R3A1DN1T | 16MX8 FLASH 1.8V PROM, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128R3A3DN1E vs NAND128R3A1DN1T |