Part Details for NAND128W3A3DN1F by STMicroelectronics
Overview of NAND128W3A3DN1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for NAND128W3A3DN1F
NAND128W3A3DN1F CAD Models
NAND128W3A3DN1F Part Data Attributes
|
NAND128W3A3DN1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND128W3A3DN1F
STMicroelectronics
16MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for NAND128W3A3DN1F
This table gives cross-reference parts and alternative options found for NAND128W3A3DN1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W3A3DN1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128W3A3BN6E | Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W3A3DN1F vs NAND128W3A3BN6E |
NAND128W3A3CN1 | 16MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W3A3DN1F vs NAND128W3A3CN1 |
NAND128W3A1BN1 | 16MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W3A3DN1F vs NAND128W3A1BN1 |
NAND128W3A1CN1E | Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W3A3DN1F vs NAND128W3A1CN1E |
NAND128W3A3CN6T | Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W3A3DN1F vs NAND128W3A3CN6T |
NAND128W3A3CN6 | Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W3A3DN1F vs NAND128W3A3CN6 |
NAND128W3A3DN6E | Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W3A3DN1F vs NAND128W3A3DN6E |
NAND128W3A3CN6 | 16MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W3A3DN1F vs NAND128W3A3CN6 |
NAND128W3A3BN1 | Flash, 16MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND128W3A3DN1F vs NAND128W3A3BN1 |
NAND128W3A3CN6F | 16MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | NAND128W3A3DN1F vs NAND128W3A3CN6F |