Part Details for N82S23B by NXP Semiconductors
Overview of N82S23B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for N82S23B
N82S23B CAD Models
N82S23B Part Data Attributes
|
N82S23B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S23B
NXP Semiconductors
IC 32 X 8 OTPROM, 50 ns, PDIP16, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N82S23B
This table gives cross-reference parts and alternative options found for N82S23B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S23B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S123N | OTP ROM, 32X8, 50ns, Bipolar, PDIP16, | Signetics | N82S23B vs N82S123N |
5962-8670301EA | IC 32 X 8 OTPROM, 50 ns, CDIP16, CERAMIC, DIP-16, Programmable ROM | NXP Semiconductors | N82S23B vs 5962-8670301EA |
M54731AS | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Mitsubishi Electric | N82S23B vs M54731AS |
82S23/BEA | IC 32 X 8 OTPROM, 50 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM | NXP Semiconductors | N82S23B vs 82S23/BEA |
N82S23F | IC 32 X 8 OTPROM, 50 ns, CDIP16, Programmable ROM | NXP Semiconductors | N82S23B vs N82S23F |
MB7111LM | OTP ROM, 32X8, 50ns, Bipolar, PDIP16, PLASTIC, DIP-16 | FUJITSU Semiconductor Limited | N82S23B vs MB7111LM |
82S123/BEA | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, | YAGEO Corporation | N82S23B vs 82S123/BEA |
N82S23NB | IC 32 X 8 OTPROM, 50 ns, PDIP16, Programmable ROM | NXP Semiconductors | N82S23B vs N82S23NB |
5962-8670301EA | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | N82S23B vs 5962-8670301EA |
82S123BEA | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, | Teledyne e2v | N82S23B vs 82S123BEA |