Part Details for 82S123BEA by Teledyne e2v
Overview of 82S123BEA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82S123BEA
82S123BEA CAD Models
82S123BEA Part Data Attributes
|
82S123BEA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
82S123BEA
Teledyne e2v
OTP ROM, 32X8, 50ns, Bipolar, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-CDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32X8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 82S123BEA
This table gives cross-reference parts and alternative options found for 82S123BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82S123BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S23B | 32X8 OTPROM, 50ns, PDIP16 | Philips Semiconductors | 82S123BEA vs N82S23B |
82S23/BEA | IC 32 X 8 OTPROM, 50 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM | NXP Semiconductors | 82S123BEA vs 82S23/BEA |
N82S23F | IC 32 X 8 OTPROM, 50 ns, CDIP16, Programmable ROM | NXP Semiconductors | 82S123BEA vs N82S23F |
AM27S19/BEA | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | 82S123BEA vs AM27S19/BEA |
N82S23F | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, | Signetics | 82S123BEA vs N82S23F |
N82S23N | IC 32 X 8 OTPROM, 50 ns, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Programmable ROM | NXP Semiconductors | 82S123BEA vs N82S23N |
5962-8670301EA | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 82S123BEA vs 5962-8670301EA |
N82S23NB | IC 32 X 8 OTPROM, 50 ns, PDIP16, Programmable ROM | NXP Semiconductors | 82S123BEA vs N82S23NB |
5962-8670301EX | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | 82S123BEA vs 5962-8670301EX |
TBP18SA030MJ | 32X8 OTPROM, 50ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 82S123BEA vs TBP18SA030MJ |