N82S191CN3
Description: IC 2K X 8 OTPROM, 35 ns, PDIP24, Programmable ROM

Overview of N82S191CN3 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for N82S191CN3 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N82S191CN3 by NXP Semiconductors

N82S191CN3
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.175 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. N82S191CN3
    NXP Semiconductors
    IC 2K X 8 OTPROM, 35 ns, PDIP24, Programmable ROM
    VS

Alternate Parts for N82S191CN3

This table gives cross-reference parts and alternative options found for N82S191CN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S191CN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63S1681AN OTP ROM, 2KX8, 35ns, CMOS, PDIP24, Monolithic Memories (RETIRED) N82S191CN3 vs 63S1681AN
CY7C293A-35PI OTP ROM, 2KX8, 35ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor N82S191CN3 vs CY7C293A-35PI
63S1681ANSXXXX OTP ROM, 2KX8, 35ns, CMOS, PDIP24, Monolithic Memories (RETIRED) N82S191CN3 vs 63S1681ANSXXXX
63S1681ANXXXX OTP ROM, 2KX8, 35ns, CMOS, PDIP24, Monolithic Memories (RETIRED) N82S191CN3 vs 63S1681ANXXXX
CY7C293AL-35PI OTP ROM, 2KX8, 35ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor N82S191CN3 vs CY7C293AL-35PI
CY7C292AL-35PI OTP ROM, 2KX8, 35ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor N82S191CN3 vs CY7C292AL-35PI
QP7C291A-35DMB OTP ROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 Teledyne e2v N82S191CN3 vs QP7C291A-35DMB
CY7C292-35DC OTP ROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor N82S191CN3 vs CY7C292-35DC
AM27S291ADCB OTP ROM, 2KX8, 35ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 AMD N82S191CN3 vs AM27S291ADCB
AM27S291APCB OTP ROM, 2KX8, 35ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMD N82S191CN3 vs AM27S291APCB
Part Number Description Manufacturer Compare
PY291A-35PMB OTP ROM, 2KX8, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation N82S191CN3 vs PY291A-35PMB
CY7C291A-35PC OTP ROM, 2KX8, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor N82S191CN3 vs CY7C291A-35PC
63S1681AJSXXXX OTP ROM, 2KX8, 35ns, CMOS, CDIP24, Monolithic Memories (RETIRED) N82S191CN3 vs 63S1681AJSXXXX
N82S191CN3 OTP ROM, 2KX8, 35ns, Bipolar, PDIP24 Signetics N82S191CN3 vs N82S191CN3
PY291A-35PI OTP ROM, 2KX8, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation N82S191CN3 vs PY291A-35PI
27HC291-35I/SP 2K X 8 OTPROM, 35 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Microchip Technology Inc N82S191CN3 vs 27HC291-35I/SP
CY7C291A-35DI OTP ROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor N82S191CN3 vs CY7C291A-35DI
CY7C292-35PC OTP ROM, 2KX8, 35ns, CMOS, PDIP24, DIP-24 Cypress Semiconductor N82S191CN3 vs CY7C292-35PC
CY7C292A-35DI OTP ROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 Cypress Semiconductor N82S191CN3 vs CY7C292A-35DI
5962-8873403LX OTP ROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Cypress Semiconductor N82S191CN3 vs 5962-8873403LX

Related Parts for N82S191CN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N82S191CN3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N82S191CN3 by NXP Semiconductors

  • Please alert me when N82S191CN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N82S191CN3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N82S191CN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N82S191CN3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N82S191CN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N82S191CN3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: