Filter Your Search
1 - 5 of 5 results
|
N82S191CN3
Signetics
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||
|
N82S191CN3-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 170 ns | OTP ROM | 1 | 64000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 110 µA | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
N82S191CN3
YAGEO Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
N82S191CN3
NXP Semiconductors
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 175 µA | 5.25 V | 4.75 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 | |||
|
N82S191CN3
Philips Semiconductors
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | OTP ROM | 2000 | 2.048 k | 175 µA | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.71 |