Part Details for N82S147AN by NXP Semiconductors
Overview of N82S147AN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for N82S147AN
N82S147AN CAD Models
N82S147AN Part Data Attributes
|
N82S147AN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S147AN
NXP Semiconductors
IC 512 X 8 OTPROM, 45 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T20 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N82S147AN
This table gives cross-reference parts and alternative options found for N82S147AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S147AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S481JXXXX | OTP ROM, 512X8, 45ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | N82S147AN vs 63S481JXXXX |
MB7124EP | OTP ROM, 512X8, 45ns, Bipolar, PDIP20, PLASTIC, DIP-20 | FUJITSU Semiconductor Limited | N82S147AN vs MB7124EP |
DM74S472AN | 512X8 OTPROM, 45ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | N82S147AN vs DM74S472AN |
DM74S472AJ | 512X8 OTPROM, 45ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | N82S147AN vs DM74S472AJ |
N82S147AN | OTP ROM, 512X8, 45ns, Bipolar, PDIP20, | Signetics | N82S147AN vs N82S147AN |
N82S147ANB | 512X8 OTPROM, 45ns, PDIP20 | Philips Semiconductors | N82S147AN vs N82S147ANB |
N82S147ANB | IC 512 X 8 OTPROM, 45 ns, PDIP20, Programmable ROM | NXP Semiconductors | N82S147AN vs N82S147ANB |
AM27S29A/BRA | OTP ROM, 512X8, 45ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | N82S147AN vs AM27S29A/BRA |
63S481J | OTP ROM, 512X8, 45ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | N82S147AN vs 63S481J |
63S481N | OTP ROM, 512X8, 45ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | N82S147AN vs 63S481N |