Part Details for AM27S29A/BRA by AMD
Overview of AM27S29A/BRA by AMD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) |
Price & Stock for AM27S29A/BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 88 |
|
$69.7500 / $90.0000 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 16 |
|
$112.3659 / $132.1952 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 13 |
|
$112.3659 / $132.1952 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 5 |
|
$58.5000 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 3 |
|
$85.5000 / $90.0000 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 1 |
|
$90.0000 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Ceramic, DIP | 1 |
|
$90.0000 | Buy Now |
DISTI #
SMC-AM27S29A/BRA
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1 |
|
$101.9790 / $110.4772 | RFQ |
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ |
Part Details for AM27S29A/BRA
AM27S29A/BRA CAD Models
AM27S29A/BRA Part Data Attributes
|
AM27S29A/BRA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S29A/BRA
AMD
OTP ROM, 512X8, 45ns, Bipolar, CDIP20, CERAMIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S29A/BRA
This table gives cross-reference parts and alternative options found for AM27S29A/BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S29A/BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S481JXXXX | OTP ROM, 512X8, 45ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | AM27S29A/BRA vs 63S481JXXXX |
MB7124EP | OTP ROM, 512X8, 45ns, Bipolar, PDIP20, PLASTIC, DIP-20 | FUJITSU Semiconductor Limited | AM27S29A/BRA vs MB7124EP |
DM74S472AN | 512X8 OTPROM, 45ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | AM27S29A/BRA vs DM74S472AN |
DM74S472AJ | 512X8 OTPROM, 45ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | AM27S29A/BRA vs DM74S472AJ |
N82S147AN | OTP ROM, 512X8, 45ns, Bipolar, PDIP20, | Signetics | AM27S29A/BRA vs N82S147AN |
N82S147ANB | 512X8 OTPROM, 45ns, PDIP20 | Philips Semiconductors | AM27S29A/BRA vs N82S147ANB |
N82S147ANB | IC 512 X 8 OTPROM, 45 ns, PDIP20, Programmable ROM | NXP Semiconductors | AM27S29A/BRA vs N82S147ANB |
63S481J | OTP ROM, 512X8, 45ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | AM27S29A/BRA vs 63S481J |
63S481N | OTP ROM, 512X8, 45ns, CMOS, PDIP20, | Monolithic Memories (RETIRED) | AM27S29A/BRA vs 63S481N |
N82S147ANB | OTP ROM, 512X8, 45ns, Bipolar, PDIP20, | Signetics | AM27S29A/BRA vs N82S147ANB |