Part Details for N82S123B by Philips Semiconductors
Overview of N82S123B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for N82S123B
N82S123B CAD Models
N82S123B Part Data Attributes
|
N82S123B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S123B
Philips Semiconductors
32X8 OTPROM, 50ns, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N82S123B
This table gives cross-reference parts and alternative options found for N82S123B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S123B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82S123/BEA | IC 32 X 8 OTPROM, 50 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM | NXP Semiconductors | N82S123B vs 82S123/BEA |
5962-8670301EA | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | N82S123B vs 5962-8670301EA |
MB7111LCZ | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERDIP-16 | FUJITSU Semiconductor Limited | N82S123B vs MB7111LCZ |
N82S23B | OTP ROM, 32X8, 50ns, Bipolar, PDIP16, | Signetics | N82S123B vs N82S23B |
N82S23N | IC 32 X 8 OTPROM, 50 ns, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Programmable ROM | NXP Semiconductors | N82S123B vs N82S23N |
N82S23B | 32X8 OTPROM, 50ns, PDIP16 | Philips Semiconductors | N82S123B vs N82S23B |
5962-8670301EX | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 | YAGEO Corporation | N82S123B vs 5962-8670301EX |
N82S23N | OTP ROM, 32X8, 50ns, Bipolar, PDIP16, | YAGEO Corporation | N82S123B vs N82S23N |
N82S23F | OTP ROM, 32X8, 50ns, Bipolar, CDIP16, | Signetics | N82S123B vs N82S23F |
82S23/BEA | IC 32 X 8 OTPROM, 50 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM | NXP Semiconductors | N82S123B vs 82S23/BEA |