N82S23B
Description: 32X8 OTPROM, 50ns, PDIP16

Overview of N82S23B by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

CAD Models for N82S23B by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N82S23B by Philips Semiconductors

N82S23B
Philips Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
JESD-30 Code
R-PDIP-T16
Memory Density
256 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
32 words
Number of Words Code
32
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
32X8
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. N82S23B
    Philips Semiconductors
    32X8 OTPROM, 50ns, PDIP16
    VS

Alternate Parts for N82S23B

This table gives cross-reference parts and alternative options found for N82S23B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S23B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
82S123/BEA IC 32 X 8 OTPROM, 50 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM NXP Semiconductors N82S23B vs 82S123/BEA
5962-8670301EA OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 Lansdale Semiconductor Inc N82S23B vs 5962-8670301EA
MB7111LCZ OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERDIP-16 FUJITSU Semiconductor Limited N82S23B vs MB7111LCZ
N82S23B OTP ROM, 32X8, 50ns, Bipolar, PDIP16, Signetics N82S23B vs N82S23B
N82S23N IC 32 X 8 OTPROM, 50 ns, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Programmable ROM NXP Semiconductors N82S23B vs N82S23N
5962-8670301EX OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 YAGEO Corporation N82S23B vs 5962-8670301EX
N82S23N OTP ROM, 32X8, 50ns, Bipolar, PDIP16, YAGEO Corporation N82S23B vs N82S23N
N82S23F OTP ROM, 32X8, 50ns, Bipolar, CDIP16, Signetics N82S23B vs N82S23F
82S23/BEA IC 32 X 8 OTPROM, 50 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM NXP Semiconductors N82S23B vs 82S23/BEA
AM27S19/BEA OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16 AMD N82S23B vs AM27S19/BEA
Part Number Description Manufacturer Compare
AM27LS19PCB OTP ROM, 32X8, 55ns, Bipolar, PDIP16, PLASTIC, DIP-16 AMD N82S23B vs AM27LS19PCB
63S080N OTP ROM, 32X8, 25ns, CMOS, PDIP16, Monolithic Memories (RETIRED) N82S23B vs 63S080N
M38510/20701BEX OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 QP Semiconductor N82S23B vs M38510/20701BEX
IDM29751JM IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM National Semiconductor Corporation N82S23B vs IDM29751JM
N82S123B OTP ROM, 32X8, 50ns, Bipolar, PDIP16, Signetics N82S23B vs N82S123B
DM74S188J 32X8 OTPROM, 35ns, CDIP16, CERAMIC, DIP-16 Texas Instruments N82S23B vs DM74S188J
AM27LS18DC OTP ROM, 32X8, 55ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD N82S23B vs AM27LS18DC
IDM29751JM/883 32X8 OTPROM, 40ns, CDIP16, HERMETIC SEALED, DIP-16 Texas Instruments N82S23B vs IDM29751JM/883
N82S23F OTP ROM, 32X8, 50ns, Bipolar, CDIP16, Signetics N82S23B vs N82S23F
AM27S19SAPC OTP ROM, 32X8, 15ns, Bipolar, PDIP16, PLASTIC, DIP-16 AMD N82S23B vs AM27S19SAPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N82S23B by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N82S23B by Philips Semiconductors

Select Manufacturer
Which Manufacturer of N82S23B would you like to use for your alert(s)?
  • Please alert me when N82S23B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N82S23B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N82S23B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N82S23B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N82S23B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N82S23B by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: