Part Details for N82S09AN by YAGEO Corporation
Overview of N82S09AN by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for N82S09AN
N82S09AN CAD Models
N82S09AN Part Data Attributes
|
N82S09AN
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N82S09AN
YAGEO Corporation
Standard SRAM, 64X9, 35ns, TTL, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 64X9 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N82S09AN
This table gives cross-reference parts and alternative options found for N82S09AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S09AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S09ANB | Standard SRAM, 64X9, 35ns, TTL, PDIP28 | Signetics | N82S09AN vs N82S09ANB |
N82S19NB | IC 64 X 9 STANDARD SRAM, 35 ns, PDIP28, Static RAM | NXP Semiconductors | N82S09AN vs N82S19NB |
N82S09I | IC 64 X 9 STANDARD SRAM, 45 ns, CDIP28, Static RAM | NXP Semiconductors | N82S09AN vs N82S09I |
82S09/BYA | Standard SRAM, 64X9, 80ns, TTL, CDFP28 | YAGEO Corporation | N82S09AN vs 82S09/BYA |
N82S19F | Standard SRAM, 64X9, 35ns, TTL, CDIP28 | Signetics | N82S09AN vs N82S19F |
N82S09NB | Standard SRAM, 64X9, 45ns, TTL, PDIP28 | Signetics | N82S09AN vs N82S09NB |
S82S09I883B | 64X9 STANDARD SRAM, 80ns, CDIP28, DIP-28 | Philips Semiconductors | N82S09AN vs S82S09I883B |
93419DC | Standard SRAM, 64X9, 45ns, Bipolar, CDIP28, CERAMIC, DIP-28 | Fairchild Semiconductor Corporation | N82S09AN vs 93419DC |
N82S09AN | Standard SRAM, 64X9, 35ns, TTL, PDIP28 | Signetics | N82S09AN vs N82S09AN |
N82S09N | IC 64 X 9 STANDARD SRAM, 45 ns, PDIP28, Static RAM | NXP Semiconductors | N82S09AN vs N82S09N |