Part Details for S82S09I883B by Philips Semiconductors
Overview of S82S09I883B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for S82S09I883B
S82S09I883B CAD Models
S82S09I883B Part Data Attributes
|
S82S09I883B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S82S09I883B
Philips Semiconductors
64X9 STANDARD SRAM, 80ns, CDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X9 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S82S09I883B
This table gives cross-reference parts and alternative options found for S82S09I883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S82S09I883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S09ANB | Standard SRAM, 64X9, 35ns, TTL, PDIP28 | Signetics | S82S09I883B vs N82S09ANB |
N82S09AN | Standard SRAM, 64X9, 35ns, TTL, PDIP28 | YAGEO Corporation | S82S09I883B vs N82S09AN |
N82S19NB | IC 64 X 9 STANDARD SRAM, 35 ns, PDIP28, Static RAM | NXP Semiconductors | S82S09I883B vs N82S19NB |
N82S09I | IC 64 X 9 STANDARD SRAM, 45 ns, CDIP28, Static RAM | NXP Semiconductors | S82S09I883B vs N82S09I |
82S09/BYA | Standard SRAM, 64X9, 80ns, TTL, CDFP28 | YAGEO Corporation | S82S09I883B vs 82S09/BYA |
N82S19F | Standard SRAM, 64X9, 35ns, TTL, CDIP28 | Signetics | S82S09I883B vs N82S19F |
N82S09NB | Standard SRAM, 64X9, 45ns, TTL, PDIP28 | Signetics | S82S09I883B vs N82S09NB |
93419DC | Standard SRAM, 64X9, 45ns, Bipolar, CDIP28, CERAMIC, DIP-28 | Fairchild Semiconductor Corporation | S82S09I883B vs 93419DC |
N82S09AN | Standard SRAM, 64X9, 35ns, TTL, PDIP28 | Signetics | S82S09I883B vs N82S09AN |
N82S09N | IC 64 X 9 STANDARD SRAM, 45 ns, PDIP28, Static RAM | NXP Semiconductors | S82S09I883B vs N82S09N |