Part Details for N82HS321AF by NXP Semiconductors
Overview of N82HS321AF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N82HS321AF
N82HS321AF CAD Models
N82HS321AF Part Data Attributes
|
N82HS321AF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82HS321AF
NXP Semiconductors
IC 4K X 8 OTPROM, 35 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDIP-T24 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N82HS321AF
This table gives cross-reference parts and alternative options found for N82HS321AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82HS321AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C244-35PI | OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | N82HS321AF vs CY7C244-35PI |
N82HS321ANB | IC 4K X 8 OTPROM, 35 ns, PDIP24, Programmable ROM | NXP Semiconductors | N82HS321AF vs N82HS321ANB |
N82HS321ANB | 4KX8 OTPROM, 35ns, PDIP24 | Philips Semiconductors | N82HS321AF vs N82HS321ANB |
CY7C243-35PI | OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | N82HS321AF vs CY7C243-35PI |
N82LHS321N | OTP ROM, 4KX8, 35ns, Bipolar, PDIP24 | YAGEO Corporation | N82HS321AF vs N82LHS321N |
N82HS321ANB | OTP ROM, 4KX8, 35ns, Bipolar, PDIP24 | Signetics | N82HS321AF vs N82HS321ANB |
CY7C243-35DMB | OTP ROM, 4KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | N82HS321AF vs CY7C243-35DMB |
N82HS321AN | OTP ROM, 4KX8, 35ns, Bipolar, PDIP24 | YAGEO Corporation | N82HS321AF vs N82HS321AN |