Part Details for N82HS321ANB by Philips Semiconductors
Overview of N82HS321ANB by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N82HS321ANB
N82HS321ANB CAD Models
N82HS321ANB Part Data Attributes
|
N82HS321ANB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82HS321ANB
Philips Semiconductors
4KX8 OTPROM, 35ns, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82HS321ANB
This table gives cross-reference parts and alternative options found for N82HS321ANB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82HS321ANB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C244-35PI | OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | N82HS321ANB vs CY7C244-35PI |
N82HS321AF | IC 4K X 8 OTPROM, 35 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | N82HS321ANB vs N82HS321AF |
N82HS321ANB | IC 4K X 8 OTPROM, 35 ns, PDIP24, Programmable ROM | NXP Semiconductors | N82HS321ANB vs N82HS321ANB |
CY7C243-35PI | OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | N82HS321ANB vs CY7C243-35PI |
N82LHS321N | OTP ROM, 4KX8, 35ns, Bipolar, PDIP24 | YAGEO Corporation | N82HS321ANB vs N82LHS321N |
N82HS321ANB | OTP ROM, 4KX8, 35ns, Bipolar, PDIP24 | Signetics | N82HS321ANB vs N82HS321ANB |
CY7C243-35DMB | OTP ROM, 4KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | N82HS321ANB vs CY7C243-35DMB |
N82HS321AN | OTP ROM, 4KX8, 35ns, Bipolar, PDIP24 | YAGEO Corporation | N82HS321ANB vs N82HS321AN |