Part Details for N8200Q by NXP Semiconductors
Overview of N8200Q by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for N8200Q
N8200Q CAD Models
N8200Q Part Data Attributes:
|
N8200Q
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N8200Q
NXP Semiconductors
IC 82 SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP24, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 82 | |
JESD-30 Code | R-CDFP-F24 | |
Load Capacitance (CL) | 18 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 110 mA | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for N8200Q
This table gives cross-reference parts and alternative options found for N8200Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8200Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8200F | 82 SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP24 | Philips Semiconductors | N8200Q vs S8200F |
N8203Q | D Flip-Flop, 82 Series, 1-Func, Negative Edge Triggered, 10-Bit, Inverted Output, TTL, CDFP24 | Signetics | N8200Q vs N8203Q |
N8201Q | IC 82 SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, CDFP24, FF/Latch | NXP Semiconductors | N8200Q vs N8201Q |
N8275F | IC 82 SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | N8200Q vs N8275F |
S8275F | IC 82 SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16, FF/Latch | NXP Semiconductors | N8200Q vs S8275F |
S8203F | 82 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, CDIP24 | Philips Semiconductors | N8200Q vs S8203F |
N8201Q | D Flip-Flop, 82 Series, 2-Func, Negative Edge Triggered, 5-Bit, Inverted Output, TTL, CDFP24 | Signetics | N8200Q vs N8201Q |
N8275W | 82 SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CQFP16 | Philips Semiconductors | N8200Q vs N8275W |
N8203Q | IC 82 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, CDFP24, FF/Latch | NXP Semiconductors | N8200Q vs N8203Q |
S8202Q | 82 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP24 | Philips Semiconductors | N8200Q vs S8202Q |