Part Details for S8203F by Philips Semiconductors
Overview of S8203F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S8203F
S8203F CAD Models
S8203F Part Data Attributes
|
S8203F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S8203F
Philips Semiconductors
82 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 82 | |
JESD-30 Code | R-GDIP-T24 | |
Load Capacitance (CL) | 18 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 110 mA | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for S8203F
This table gives cross-reference parts and alternative options found for S8203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N8203F | IC 82 SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, CDIP24, FF/Latch | NXP Semiconductors | S8203F vs N8203F |
N8203N | D Flip-Flop, 82 Series, 1-Func, Negative Edge Triggered, 10-Bit, Inverted Output, TTL, PDIP24 | Signetics | S8203F vs N8203N |
N8203F | D Flip-Flop, 82 Series, 1-Func, Negative Edge Triggered, 10-Bit, Inverted Output, TTL, CDIP24 | Signetics | S8203F vs N8203F |