Part Details for N8201Q by NXP Semiconductors
Overview of N8201Q by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for N8201Q
N8201Q CAD Models
N8201Q Part Data Attributes
|
N8201Q
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N8201Q
NXP Semiconductors
IC 82 SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, CDFP24, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 82 | |
JESD-30 Code | R-CDFP-F24 | |
Load Capacitance (CL) | 18 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 110 mA | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for N8201Q
This table gives cross-reference parts and alternative options found for N8201Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8201Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8201Q | D Flip-Flop, 82 Series, 2-Func, Negative Edge Triggered, 5-Bit, Inverted Output, TTL, CDFP24 | Signetics | N8201Q vs S8201Q |
N8201Q | D Flip-Flop, 82 Series, 2-Func, Negative Edge Triggered, 5-Bit, Inverted Output, TTL, CDFP24 | Signetics | N8201Q vs N8201Q |