Part Details for N74LVC04APW by NXP Semiconductors
Overview of N74LVC04APW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for N74LVC04APW
N74LVC04APW CAD Models
N74LVC04APW Part Data Attributes
|
N74LVC04APW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC04APW
NXP Semiconductors
IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74LVC04APW
This table gives cross-reference parts and alternative options found for N74LVC04APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC04APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04653-01YE | Enhanced product 6-ch, 2-V to 3.6-V inverters 14-TSSOP -40 to 125 | Texas Instruments | N74LVC04APW vs V62/04653-01YE |
74LVC04APW | Inverter | Nexperia | N74LVC04APW vs 74LVC04APW |
74LVC04APW,112 | 74LVC04A - Hex inverter TSSOP 14-Pin | NXP Semiconductors | N74LVC04APW vs 74LVC04APW,112 |
RD74LVC04BTELL | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | N74LVC04APW vs RD74LVC04BTELL |
N74LVC04PWDH | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | N74LVC04APW vs N74LVC04PWDH |
74LVC04APW/T3 | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | N74LVC04APW vs 74LVC04APW/T3 |
N74LVC04APWDH | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | N74LVC04APW vs N74LVC04APWDH |
935299277118 | Inverter | Nexperia | N74LVC04APW vs 935299277118 |
74LVC04APW,112 | 74LVC04A - Hex inverter@en-us TSSOP 14-Pin | Nexperia | N74LVC04APW vs 74LVC04APW,112 |
74LVC04APW-Q100/CJ | 74LVC04A-Q100 - Hex inverter TSSOP 14-Pin | Nexperia | N74LVC04APW vs 74LVC04APW-Q100/CJ |