Part Details for N74LVC04APWDH by NXP Semiconductors
Overview of N74LVC04APWDH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74LVC04APWDH
N74LVC04APWDH CAD Models
N74LVC04APWDH Part Data Attributes
|
N74LVC04APWDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LVC04APWDH
NXP Semiconductors
IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74LVC04APWDH
This table gives cross-reference parts and alternative options found for N74LVC04APWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LVC04APWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC04AQPWREP | Texas Instruments | $0.8571 | Enhanced product 6-ch, 2-V to 3.6-V inverters 14-TSSOP -40 to 125 | N74LVC04APWDH vs SN74LVC04AQPWREP |
74LVC04APW-Q100/CU | Nexperia | Check for Price | Inverter | N74LVC04APWDH vs 74LVC04APW-Q100/CU |
74LVC04APW-Q100/CJ | Nexperia | Check for Price | 74LVC04A-Q100 - Hex inverter TSSOP 14-Pin | N74LVC04APWDH vs 74LVC04APW-Q100/CJ |
74LVC04APWDH-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | N74LVC04APWDH vs 74LVC04APWDH-T |
SN74LVC04AQPWRG4Q1 | Texas Instruments | $0.1888 | Automotive 6-ch, 2-V to 3.6-V inverters 14-TSSOP -40 to 125 | N74LVC04APWDH vs SN74LVC04AQPWRG4Q1 |
SN74LVC04PWLE | Texas Instruments | Check for Price | Hex Inverter 14-TSSOP -40 to 85 | N74LVC04APWDH vs SN74LVC04PWLE |
N74LVC04PW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | N74LVC04APWDH vs N74LVC04PW |
74LVC04APW-Q100 | Nexperia | Check for Price | Inverter | N74LVC04APWDH vs 74LVC04APW-Q100 |
PI74LVC04ALE | Pericom Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | N74LVC04APWDH vs PI74LVC04ALE |