Part Details for N74LV02DB by NXP Semiconductors
Overview of N74LV02DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74LV02DB
N74LV02DB CAD Models
N74LV02DB Part Data Attributes:
|
N74LV02DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LV02DB
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for N74LV02DB
This table gives cross-reference parts and alternative options found for N74LV02DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LV02DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV02ADBRG4 | Quadruple 2-Input Positive-Nor Gates 14-SSOP -40 to 85 | Texas Instruments | N74LV02DB vs SN74LV02ADBRG4 |
SN74LV02ADBRE4 | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SSOP -40 to 125 | Texas Instruments | N74LV02DB vs SN74LV02ADBRE4 |
SN74LV02ADBR | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SSOP -40 to 125 | Texas Instruments | N74LV02DB vs SN74LV02ADBR |
SN74LV02DB | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | Texas Instruments | N74LV02DB vs SN74LV02DB |
74LV02DB-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | N74LV02DB vs 74LV02DB-T |
SN74LV02DBLE | Quadruple 2-Input Positive-NOR Gate 14-SSOP -40 to 85 | Texas Instruments | N74LV02DB vs SN74LV02DBLE |