Part Details for N74LS85F by Signetics
Overview of N74LS85F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Automotive
Part Details for N74LS85F
N74LS85F CAD Models
N74LS85F Part Data Attributes
|
N74LS85F
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS85F
Signetics
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74LS85F
This table gives cross-reference parts and alternative options found for N74LS85F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS85F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS85N | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | N74LS85F vs 74LS85N |
SN74LS85J | SN74LS85J | Motorola Mobility LLC | N74LS85F vs SN74LS85J |
SN74LS85JP4 | Magnitude Comparator, | Rochester Electronics LLC | N74LS85F vs SN74LS85JP4 |
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | N74LS85F vs M38510/31101BEA |
SNJ54LS85J | MAGNITUDE COMPARATOR | Freescale Semiconductor | N74LS85F vs SNJ54LS85J |
SN54LS85J | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | N74LS85F vs SN54LS85J |
SNC54LS85J | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | N74LS85F vs SNC54LS85J |
74LS85F | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit | NXP Semiconductors | N74LS85F vs 74LS85F |
54LS85/BEAJC | F/FAST SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | N74LS85F vs 54LS85/BEAJC |
SN74LS85NE4 | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | N74LS85F vs SN74LS85NE4 |