Part Details for M38510/31101SFA by Texas Instruments
Overview of M38510/31101SFA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31101SFA
M38510/31101SFA CAD Models
M38510/31101SFA Part Data Attributes
|
M38510/31101SFA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/31101SFA
Texas Instruments
4-Bit Magnitude Comparators 16-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/31101SFA
This table gives cross-reference parts and alternative options found for M38510/31101SFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31101SFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS85/BFA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, | YAGEO Corporation | M38510/31101SFA vs 54LS85/BFA |
SNJ54LS85W-10 | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 | Texas Instruments | M38510/31101SFA vs SNJ54LS85W-10 |
DM54LS85W | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | M38510/31101SFA vs DM54LS85W |
54LS85FMQB | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | M38510/31101SFA vs 54LS85FMQB |
74LS85FCQR | Magnitude Comparator, TTL, CDFP16, | Fairchild Semiconductor Corporation | M38510/31101SFA vs 74LS85FCQR |
M38510/31101SFA | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit | NXP Semiconductors | M38510/31101SFA vs M38510/31101SFA |
74LS85FCQM | Magnitude Comparator, TTL, CDFP16, | Fairchild Semiconductor Corporation | M38510/31101SFA vs 74LS85FCQM |
S54LS85W | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQFP16, | Signetics | M38510/31101SFA vs S54LS85W |
74LS85FCQM | Magnitude Comparator, | Rochester Electronics LLC | M38510/31101SFA vs 74LS85FCQM |
5962-9754701QFX | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 | Texas Instruments | M38510/31101SFA vs 5962-9754701QFX |