Part Details for SNJ54LS85J by Freescale Semiconductor
Overview of SNJ54LS85J by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SNJ54LS85J
SNJ54LS85J CAD Models
SNJ54LS85J Part Data Attributes
|
SNJ54LS85J
Freescale Semiconductor
Buy Now
|
Compare Parts:
SNJ54LS85J
Freescale Semiconductor
MAGNITUDE COMPARATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Qualification Status | Not Qualified |
Alternate Parts for SNJ54LS85J
This table gives cross-reference parts and alternative options found for SNJ54LS85J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS85J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS85N | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | SNJ54LS85J vs 74LS85N |
SN74LS85J | SN74LS85J | Motorola Mobility LLC | SNJ54LS85J vs SN74LS85J |
SN74LS85JP4 | Magnitude Comparator, | Rochester Electronics LLC | SNJ54LS85J vs SN74LS85JP4 |
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SNJ54LS85J vs M38510/31101BEA |
SN54LS85J | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | SNJ54LS85J vs SN54LS85J |
SNC54LS85J | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | SNJ54LS85J vs SNC54LS85J |
74LS85F | IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit | NXP Semiconductors | SNJ54LS85J vs 74LS85F |
54LS85/BEAJC | F/FAST SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SNJ54LS85J vs 54LS85/BEAJC |
SN74LS85NE4 | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SNJ54LS85J vs SN74LS85NE4 |
SN54LS85JD | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SNJ54LS85J vs SN54LS85JD |