N74LS21D
Description: AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14

Overview of N74LS21D by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for N74LS21D by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74LS21D by YAGEO Corporation

N74LS21D
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
Load Capacitance (CL)
15 pF
Logic IC Type
AND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
4.4 mA
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. N74LS21D
    YAGEO Corporation
    AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14
    VS

Alternate Parts for N74LS21D

This table gives cross-reference parts and alternative options found for N74LS21D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS21D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LS21FPEL LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation N74LS21D vs HD74LS21FPEL
SN74LS21NSRE4 LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments N74LS21D vs SN74LS21NSRE4
HD74LS21FP AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, FP-14DA, 14 PIN Hitachi Ltd N74LS21D vs HD74LS21FP
HD74LS21FP-EL AND Gate, LS Series, 2-Func, 4-Input, TTL, PDSO14, FP-14DA Hitachi Ltd N74LS21D vs HD74LS21FP-EL
SN74LS21NSRG4 LS SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments N74LS21D vs SN74LS21NSRG4
SN74LS21NSR 2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SO 0 to 70 Texas Instruments N74LS21D vs SN74LS21NSR
Part Number Description Manufacturer Compare
M38510/30009BCA NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 Teledyne e2v N74LS21D vs M38510/30009BCA
SN54LS30FK LS SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments N74LS21D vs SN54LS30FK
54LS30/BCAJC NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products N74LS21D vs 54LS30/BCAJC
SN54LS30W LS SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 Texas Instruments N74LS21D vs SN54LS30W
SN74LS30J LS SERIES, 8-INPUT NAND GATE, CDIP14, 632-08 onsemi N74LS21D vs SN74LS30J
74LS30D LS SERIES, 8-INPUT NAND GATE, PDSO14 Texas Instruments N74LS21D vs 74LS30D
M38510/30009BBX NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, DFP-14 Lansdale Semiconductor Inc N74LS21D vs M38510/30009BBX
54LS30DMQB NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC N74LS21D vs 54LS30DMQB
SN74LS30J NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products N74LS21D vs SN74LS30J
M38510/30009BCC NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 SRI International Sarnoff N74LS21D vs M38510/30009BCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LS21D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LS21D by YAGEO Corporation

  • Please alert me when N74LS21D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N74LS21D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LS21D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N74LS21D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LS21D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LS21D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: