Part Details for N74ALS32N by NXP Semiconductors
Overview of N74ALS32N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74ALS32N
N74ALS32N CAD Models
N74ALS32N Part Data Attributes
|
N74ALS32N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS32N
NXP Semiconductors
IC ALS SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.9 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74ALS32N
This table gives cross-reference parts and alternative options found for N74ALS32N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS32N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/37501SCX | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | N74ALS32N vs M38510/37501SCX |
DM54ALS32J | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | N74ALS32N vs DM54ALS32J |
JM38510/37501BCA | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | N74ALS32N vs JM38510/37501BCA |
M38510/37501BCX | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | N74ALS32N vs M38510/37501BCX |
54ALS32/BCAJC | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | N74ALS32N vs 54ALS32/BCAJC |
74ALS32N | IC ALS SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | N74ALS32N vs 74ALS32N |
SN74ALS32NE4 | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | N74ALS32N vs SN74ALS32NE4 |
SN54ALS32J-00 | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | N74ALS32N vs SN54ALS32J-00 |
SN74ALS32N-10 | ALS SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | N74ALS32N vs SN74ALS32N-10 |
SN74ALS32N | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | N74ALS32N vs SN74ALS32N |