Part Details for 54ALS32/BCAJC by Motorola Semiconductor Products
Overview of 54ALS32/BCAJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54ALS32/BCAJC
54ALS32/BCAJC CAD Models
54ALS32/BCAJC Part Data Attributes
|
54ALS32/BCAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54ALS32/BCAJC
Motorola Semiconductor Products
OR Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.9 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ALS32/BCAJC
This table gives cross-reference parts and alternative options found for 54ALS32/BCAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ALS32/BCAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/37501SCX | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ALS32/BCAJC vs M38510/37501SCX |
DM54ALS32J | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ALS32/BCAJC vs DM54ALS32J |
JM38510/37501BCA | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | 54ALS32/BCAJC vs JM38510/37501BCA |
M38510/37501BCX | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ALS32/BCAJC vs M38510/37501BCX |
54ALS32/BCAJC | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | 54ALS32/BCAJC vs 54ALS32/BCAJC |
74ALS32N | IC ALS SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | 54ALS32/BCAJC vs 74ALS32N |
SN74ALS32NE4 | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | 54ALS32/BCAJC vs SN74ALS32NE4 |
SN54ALS32J-00 | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | 54ALS32/BCAJC vs SN54ALS32J-00 |
SN74ALS32N-10 | ALS SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | 54ALS32/BCAJC vs SN74ALS32N-10 |
SN74ALS32N | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | 54ALS32/BCAJC vs SN74ALS32N |