Part Details for M38510/37501SCX by Texas Instruments
Overview of M38510/37501SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/37501SCX
M38510/37501SCX CAD Models
M38510/37501SCX Part Data Attributes
|
M38510/37501SCX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/37501SCX
Texas Instruments
ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/37501SCX
This table gives cross-reference parts and alternative options found for M38510/37501SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/37501SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54ALS32J | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/37501SCX vs DM54ALS32J |
JM38510/37501BCA | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | M38510/37501SCX vs JM38510/37501BCA |
M38510/37501BCX | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/37501SCX vs M38510/37501BCX |
54ALS32/BCAJC | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | M38510/37501SCX vs 54ALS32/BCAJC |
74ALS32N | IC ALS SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | M38510/37501SCX vs 74ALS32N |
SN74ALS32NE4 | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | M38510/37501SCX vs SN74ALS32NE4 |
SN54ALS32J-00 | ALS SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | M38510/37501SCX vs SN54ALS32J-00 |
SN74ALS32N-10 | ALS SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | M38510/37501SCX vs SN74ALS32N-10 |
SN74ALS32N | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | M38510/37501SCX vs SN74ALS32N |
SN54ALS32J | Military, 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | M38510/37501SCX vs SN54ALS32J |