Part Details for N341028TJ-20 by NKK Switches
Overview of N341028TJ-20 by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for N341028TJ-20
N341028TJ-20 CAD Models
N341028TJ-20 Part Data Attributes:
|
N341028TJ-20
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
N341028TJ-20
NKK Switches
Standard SRAM, 256KX4, 20ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for N341028TJ-20
This table gives cross-reference parts and alternative options found for N341028TJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N341028TJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6229BBXJ25 | 256KX4 STANDARD SRAM, 25ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | N341028TJ-20 vs MCM6229BBXJ25 |
MT5LC1005DJ-20LTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | N341028TJ-20 vs MT5LC1005DJ-20LTR |
M5M51004BJ-35V | Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | N341028TJ-20 vs M5M51004BJ-35V |
PDM31028SA20T | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | N341028TJ-20 vs PDM31028SA20T |
MT5C1005C-20L/883C | Standard SRAM, 256KX4, 20ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | N341028TJ-20 vs MT5C1005C-20L/883C |
PDM31028SA15SOTY | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | N341028TJ-20 vs PDM31028SA15SOTY |
PDM31028SA20TSOITR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | N341028TJ-20 vs PDM31028SA20TSOITR |
EDI84256LPS25LM | Standard SRAM, 256KX4, 25ns, CMOS, CDSO28, | Electronic Designs Inc | N341028TJ-20 vs EDI84256LPS25LM |
CY7C1014-10VCR | Standard SRAM, 256KX4, 10ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | N341028TJ-20 vs CY7C1014-10VCR |
WMS256K4-45DSIA | Standard SRAM, 256KX4, 45ns, CMOS, CDSO28, | White Microelectronics | N341028TJ-20 vs WMS256K4-45DSIA |