Part Details for N1206F106ZCT by Walsin Technology Corporation
Overview of N1206F106ZCT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N1206F106ZCT
N1206F106ZCT CAD Models
N1206F106ZCT Part Data Attributes
|
N1206F106ZCT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
N1206F106ZCT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | N1206 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for N1206F106ZCT
This table gives cross-reference parts and alternative options found for N1206F106ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N1206F106ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206ZG100ZAT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | N1206F106ZCT vs 1206ZG100ZAT2A |
3-1676898-6 | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | N1206F106ZCT vs 3-1676898-6 |
12062F106Z6BF0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | N1206F106ZCT vs 12062F106Z6BF0D |
1206ZG106ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | N1206F106ZCT vs 1206ZG106ZAJ2A |
12062F106Z6BB0D | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | YAGEO Corporation | N1206F106ZCT vs 12062F106Z6BB0D |
1206ZG100ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | N1206F106ZCT vs 1206ZG100ZAT4A |
C1206C106Z8VACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | N1206F106ZCT vs C1206C106Z8VACAUTO |
222224119876 | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | YAGEO Corporation | N1206F106ZCT vs 222224119876 |
LMK316F106ZL-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | N1206F106ZCT vs LMK316F106ZL-B |