Part Details for 12062F106Z6BB0D by YAGEO Corporation
Overview of 12062F106Z6BB0D by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062F106Z6BB0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 1206 | 624 |
|
$0.0375 / $0.0600 | Buy Now |
Part Details for 12062F106Z6BB0D
12062F106Z6BB0D CAD Models
12062F106Z6BB0D Part Data Attributes
|
12062F106Z6BB0D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
12062F106Z6BB0D
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | Y5V | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 12062F106Z6BB0D
This table gives cross-reference parts and alternative options found for 12062F106Z6BB0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062F106Z6BB0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206ZG100ZAT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12062F106Z6BB0D vs 1206ZG100ZAT2A |
N1206F106ZCT | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | 12062F106Z6BB0D vs N1206F106ZCT |
3-1676898-6 | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | 12062F106Z6BB0D vs 3-1676898-6 |
12062F106Z6BF0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | 12062F106Z6BB0D vs 12062F106Z6BF0D |
1206ZG106ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062F106Z6BB0D vs 1206ZG106ZAJ2A |
1206ZG100ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12062F106Z6BB0D vs 1206ZG100ZAT4A |
C1206C106Z8VACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | 12062F106Z6BB0D vs C1206C106Z8VACAUTO |
222224119876 | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | YAGEO Corporation | 12062F106Z6BB0D vs 222224119876 |
LMK316F106ZL-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | 12062F106Z6BB0D vs LMK316F106ZL-B |