Part Details for 1206ZG100ZAT4A by Kyocera AVX Components
Overview of 1206ZG100ZAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206ZG100ZAT4A
1206ZG100ZAT4A CAD Models
1206ZG100ZAT4A Part Data Attributes
|
1206ZG100ZAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206ZG100ZAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206ZG100ZAT4A
This table gives cross-reference parts and alternative options found for 1206ZG100ZAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206ZG100ZAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206ZG100ZAT2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1206ZG100ZAT4A vs 1206ZG100ZAT2A |
N1206F106ZCT | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | 1206ZG100ZAT4A vs N1206F106ZCT |
3-1676898-6 | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | 1206ZG100ZAT4A vs 3-1676898-6 |
12062F106Z6BF0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | 1206ZG100ZAT4A vs 12062F106Z6BF0D |
1206ZG106ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206ZG100ZAT4A vs 1206ZG106ZAJ2A |
12062F106Z6BB0D | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | YAGEO Corporation | 1206ZG100ZAT4A vs 12062F106Z6BB0D |
C1206C106Z8VACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | 1206ZG100ZAT4A vs C1206C106Z8VACAUTO |
222224119876 | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | YAGEO Corporation | 1206ZG100ZAT4A vs 222224119876 |
LMK316F106ZL-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | 1206ZG100ZAT4A vs LMK316F106ZL-B |