Part Details for N086PH12 by IXYS Corporation
Overview of N086PH12 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N086PH12
N086PH12 CAD Models
N086PH12 Part Data Attributes
|
N086PH12
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N086PH12
IXYS Corporation
Silicon Controlled Rectifier, 133.45A I(T)RMS, 85000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1700 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 85000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 133.45 A | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for N086PH12
This table gives cross-reference parts and alternative options found for N086PH12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N086PH12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55C120BE3 | Silicon Controlled Rectifier, 86A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN | Microsemi Corporation | N086PH12 vs 55C120BE3 |
80RIA120PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 80000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS METAL, TO-94, 3 PIN | Vishay Intertechnologies | N086PH12 vs 80RIA120PBF |
N086RH12 | Silicon Controlled Rectifier, 133.45 A, 1200 V, SCR | IXYS UK Westcode | N086PH12 vs N086RH12 |
2N4377E3 | Silicon Controlled Rectifier, 110A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | N086PH12 vs 2N4377E3 |
70C100BFE3 | Silicon Controlled Rectifier, 110A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | N086PH12 vs 70C100BFE3 |
80RIA120PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209AC, ROHS COMPLIANT, METAL, TO-94, 3 PIN | Vishay Semiconductors | N086PH12 vs 80RIA120PBF |
80RIA100PBF | Silicon Controlled Rectifier, 125A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AC | International Rectifier | N086PH12 vs 80RIA100PBF |
80RIA80 | Silicon Controlled Rectifier, 125A I(T)RMS, 80000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AC, HERMETIC SEALED, GLASS METAL, TO-94, 3 PIN | International Rectifier | N086PH12 vs 80RIA80 |
2N1804 | Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | International Rectifier | N086PH12 vs 2N1804 |
70C120BFE3 | Silicon Controlled Rectifier, 110A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN | Microsemi Corporation | N086PH12 vs 70C120BFE3 |