MXL1.5KE8.2CA
Description: Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1 , 2 PIN

Overview of MXL1.5KE8.2CA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADCMXL1021-1BMLZ Analog Devices High Freq Digital MEMS 1 Axis

CAD Models for MXL1.5KE8.2CA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXL1.5KE8.2CA by Microsemi Corporation

MXL1.5KE8.2CA
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC, CASE 1 , 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
8.61 V
Breakdown Voltage-Min
7.79 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
7.02 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MXL1.5KE8.2CA
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1 , 2 PIN
    VS

Alternate Parts for MXL1.5KE8.2CA

This table gives cross-reference parts and alternative options found for MXL1.5KE8.2CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1.5KE8.2CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXL1.5KE8.2CAE3 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXL1.5KE8.2CA vs MXL1.5KE8.2CAE3
MXL1.5KE8.2CAE3 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation MXL1.5KE8.2CA vs MXL1.5KE8.2CAE3
MXL1.5KE8.2CA Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXL1.5KE8.2CA vs MXL1.5KE8.2CA
MXL1.5KE8.2CA/TR Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MXL1.5KE8.2CA vs MXL1.5KE8.2CA/TR
Part Number Description Manufacturer Compare
MXL1.5KE8.2CAE3TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MXL1.5KE8.2CA vs MXL1.5KE8.2CAE3TR
MXL1.5KE8.2CAE3 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXL1.5KE8.2CA vs MXL1.5KE8.2CAE3
MV1.5KE8.2CAE3 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MXL1.5KE8.2CA vs MV1.5KE8.2CAE3
MX1.5KE8.2CAE3TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MXL1.5KE8.2CA vs MX1.5KE8.2CAE3TR
MSP1.5KE8.2CAE3 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MXL1.5KE8.2CA vs MSP1.5KE8.2CAE3
M1.5KE8.2CAE3TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MXL1.5KE8.2CA vs M1.5KE8.2CAE3TR
MA1.5KE8.2CTR Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation MXL1.5KE8.2CA vs MA1.5KE8.2CTR
MXL1.5KE8.2CAE3 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation MXL1.5KE8.2CA vs MXL1.5KE8.2CAE3
MXL1.5KE8.2CA Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MXL1.5KE8.2CA vs MXL1.5KE8.2CA
M1.5KE8.2CATRE3 Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation MXL1.5KE8.2CA vs M1.5KE8.2CATRE3

Related Parts for MXL1.5KE8.2CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXL1.5KE8.2CA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXL1.5KE8.2CA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXL1.5KE8.2CA would you like to use for your alert(s)?
  • Please alert me when MXL1.5KE8.2CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXL1.5KE8.2CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXL1.5KE8.2CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXL1.5KE8.2CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXL1.5KE8.2CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXL1.5KE8.2CA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: