Part Details for MSP1.5KE8.2CAE3 by Microsemi Corporation
Overview of MSP1.5KE8.2CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSP1.5KE8.2CAE3
MSP1.5KE8.2CAE3 CAD Models
MSP1.5KE8.2CAE3 Part Data Attributes
|
MSP1.5KE8.2CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSP1.5KE8.2CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MSP1.5KE8.2CAE3
This table gives cross-reference parts and alternative options found for MSP1.5KE8.2CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1.5KE8.2CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA1.5KE8.2CE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | MSP1.5KE8.2CAE3 vs MA1.5KE8.2CE3/TR |
MQ1.5KE8.2CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | MSP1.5KE8.2CAE3 vs MQ1.5KE8.2CATR |
MX1.5KE8.2CAE3TR | Microsemi Corporation | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | MSP1.5KE8.2CAE3 vs MX1.5KE8.2CAE3TR |
M1.5KE8.2CATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | MSP1.5KE8.2CAE3 vs M1.5KE8.2CATRE3 |
M1.5KE8.2CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | MSP1.5KE8.2CAE3 vs M1.5KE8.2CE3TR |
M1.5KE8.2CAE3TR | Microsemi Corporation | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | MSP1.5KE8.2CAE3 vs M1.5KE8.2CAE3TR |
MV1.5KE8.2CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | MSP1.5KE8.2CAE3 vs MV1.5KE8.2CATR |
MXL1.5KE8.2CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1 , 2 PIN | MSP1.5KE8.2CAE3 vs MXL1.5KE8.2CA |
MSP1.5KE8.2CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | MSP1.5KE8.2CAE3 vs MSP1.5KE8.2CA |
MA1.5KE8.2CTRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | MSP1.5KE8.2CAE3 vs MA1.5KE8.2CTRE3 |