Part Details for MA1.5KE8.2CTR by Microsemi Corporation
Overview of MA1.5KE8.2CTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1742CTR | Renesas Electronics Corporation | GreenFET Single N-Channel Load Switch | |
SLG59H1302CTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1342CTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Part Details for MA1.5KE8.2CTR
MA1.5KE8.2CTR CAD Models
MA1.5KE8.2CTR Part Data Attributes
|
MA1.5KE8.2CTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1.5KE8.2CTR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MA1.5KE8.2CTR
This table gives cross-reference parts and alternative options found for MA1.5KE8.2CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1.5KE8.2CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA1.5KE8.2CTRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | MA1.5KE8.2CTR vs MA1.5KE8.2CTRE3 |
MA1.5KE8.2CE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | MA1.5KE8.2CTR vs MA1.5KE8.2CE3/TR |
MQ1.5KE8.2CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | MA1.5KE8.2CTR vs MQ1.5KE8.2CATR |
MX1.5KE8.2CAE3TR | Microsemi Corporation | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | MA1.5KE8.2CTR vs MX1.5KE8.2CAE3TR |
M1.5KE8.2CATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | MA1.5KE8.2CTR vs M1.5KE8.2CATRE3 |
M1.5KE8.2CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | MA1.5KE8.2CTR vs M1.5KE8.2CE3TR |
M1.5KE8.2CAE3TR | Microsemi Corporation | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | MA1.5KE8.2CTR vs M1.5KE8.2CAE3TR |
MV1.5KE8.2CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | MA1.5KE8.2CTR vs MV1.5KE8.2CATR |
MXL1.5KE8.2CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1 , 2 PIN | MA1.5KE8.2CTR vs MXL1.5KE8.2CA |
MSP1.5KE8.2CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | MA1.5KE8.2CTR vs MSP1.5KE8.2CA |