Part Details for MX7820KCWP by Maxim Integrated Products
Overview of MX7820KCWP by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7820KCWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7820KCWP-ND
|
DigiKey | 8 BIT ADC WITH REFERENCE Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$14.1200 | Buy Now |
|
Rochester Electronics | MX7820 CMOS High Speed 8 Bit A/D Converter With Reference and Track/Hold Function ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$12.1200 / $14.2500 | Buy Now |
|
Chip1Cloud | CMOS High Speed 8Bit A/D Converter with Refrence and Track/Hold Function | 7600 |
|
RFQ |
Part Details for MX7820KCWP
MX7820KCWP CAD Models
MX7820KCWP Part Data Attributes
|
MX7820KCWP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7820KCWP
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7820KCWP
This table gives cross-reference parts and alternative options found for MX7820KCWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7820KCWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1099CSW | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | MX7820KCWP vs LTC1099CSW |
ADC0820CCWM/NOPB | 8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85 | Texas Instruments | MX7820KCWP vs ADC0820CCWM/NOPB |
ADC0820CCWM/NOPB | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | MX7820KCWP vs ADC0820CCWM/NOPB |
TLC0820AIDWR | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | MX7820KCWP vs TLC0820AIDWR |
TLC0820ACDWRG4 | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | MX7820KCWP vs TLC0820ACDWRG4 |
AD7820LRZ-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | MX7820KCWP vs AD7820LRZ-REEL |
ADC0820CCWMX | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | MX7820KCWP vs ADC0820CCWMX |
AD7820LRZ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | MX7820KCWP vs AD7820LRZ |
ADC0820CSAD | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Analog to Digital Converter | NXP Semiconductors | MX7820KCWP vs ADC0820CSAD |
AD7820KRZ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | MX7820KCWP vs AD7820KRZ |