Part Details for ADC0820CCM+T by Analog Devices Inc
Overview of ADC0820CCM+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC0820CCM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ADC0820CCM+T
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS High-Speed 8-Bit A/D Converter with RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
|
Analog Devices Inc | CMOS High-Speed 8-Bit A/D Conv Min Qty: 1000 Package Multiple: 1 | 200 |
|
$8.7750 / $17.2300 | Buy Now |
Part Details for ADC0820CCM+T
ADC0820CCM+T CAD Models
ADC0820CCM+T Part Data Attributes
|
ADC0820CCM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADC0820CCM+T
Analog Devices Inc
CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SOIC_W-300_MIL | |
Package Description | SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.9 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADC0820CCM+T
This table gives cross-reference parts and alternative options found for ADC0820CCM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0820CCM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0820CCM+ | CMOS High-Speed 8-Bit A/D Converter with Track/Hold Function, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | ADC0820CCM+T vs ADC0820CCM+ |
ADC0820BCM | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM+T vs ADC0820BCM |
ADC0820BCM+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM+T vs ADC0820BCM+ |
ADC0820CCM+T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM+T vs ADC0820CCM+T |
ADC0820CCM-T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM+T vs ADC0820CCM-T |
ADC0820CCM+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM+T vs ADC0820CCM+ |
ADC0820BCM-T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADC0820CCM+T vs ADC0820BCM-T |