Part Details for MX7578BQ by Maxim Integrated Products
Overview of MX7578BQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7578BQ
MX7578BQ CAD Models
MX7578BQ Part Data Attributes
|
MX7578BQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7578BQ
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 150 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.842 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX7578BQ
This table gives cross-reference parts and alternative options found for MX7578BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7578BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7578KN-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7578BQ vs MX7578KN-T |
AD7578TQ/883B | CMOS 12-Bit Successive Approximation ADC | Analog Devices Inc | MX7578BQ vs AD7578TQ/883B |
AD7578BD | 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Analog Devices Inc | MX7578BQ vs AD7578BD |
MX7578KN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7578BQ vs MX7578KN |
AD7578KN/883B | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP24, PLASTIC, DIP-24 | Analog Devices Inc | MX7578BQ vs AD7578KN/883B |
AD7578TD | 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24 | Analog Devices Inc | MX7578BQ vs AD7578TD |
MX7578BD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, SIDEBRAZED, CERAMIC, DIP-24 | Maxim Integrated Products | MX7578BQ vs MX7578BD |
MX7578TD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, SIDEBRAZED, CERAMIC, DIP-24 | Maxim Integrated Products | MX7578BQ vs MX7578TD |
AD7578KNZ | CMOS 12-Bit Successive Approximation ADC | Analog Devices Inc | MX7578BQ vs AD7578KNZ |
AD7578BQ | CMOS 12-Bit Successive Approximation ADC | Analog Devices Inc | MX7578BQ vs AD7578BQ |